Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEL10-24SMAZ
Newark Part No.27AK5277
Product RangeAMEL10-MAZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 1000+ | $30.300 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL10-24SMAZ
Newark Part No.27AK5277
Product RangeAMEL10-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 124V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width30.86mm
Height25.1mm
Depth56.48mm
Product RangeAMEL10-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMEL10-24SMAZ is an AMEL10-MAZ series 10W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, ultra-small package. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 24V, maximum output wattage is 10W
- Maximum output current is 0.42A, efficiency is 79%
- Typical switching frequency is 65KHz
- Plastic resin + fiberglass (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
10W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
25.1mm
Product Range
AMEL10-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
30.86mm
Depth
56.48mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate