Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050NACopy
Newark Part No.70AC7125
Product RangePET750 Series
Your Part Number
28 In Stock
| Quantity | Price |
|---|---|
| 1+ | $353.220 |
Price for:Each
Minimum: 1
Multiple: 1
$353.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050NACopy
Newark Part No.70AC7125
Product RangePET750 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max750W
Output Voltage Nom12V
Output Current Max62A
Output Current Max62A
Product RangePET750 Series
Input Voltage VAC90V AC to 264V AC
SVHCTo Be Advised
Product Overview
PET750-12-050NA is a 759Watts, 1U form factor power supply module with an active PFC (Power Factor Correction). It converts standard AC mains power into the main output of 12V for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The PET750-12-050 meets international safety standards and displays the CE mark for the European low voltage directive (LVD). The application includes networking switches, high-performance servers, and routers. Approved by UL/CSA60950-1, IEC60950-1 and EN60950-1.GB4943.1, GB9254; GB17625.1, CNS14336-1, CNS13438.
- Wide input voltage range from 90-264VAC
- Best-in-class, 80 PLUS certified “platinum” efficiency
- Hot-plug capability
- Parallel operation with active current sharing
- DC-DC digital controls for improved performance
- High density design 20.5W/in3
- One DC OK signaling status LED
- Operating temperature is 0 to +50°C
- Small form factor is 300 x 50.5 x 1.57"
- Over temperature, output over voltage and over current protection
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Output Current Max
62A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
750W
Output Current Max
62A
Product Range
PET750 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PET750-12-050NA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate