Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 5+ | $8.400 |
| 10+ | $8.180 |
| 25+ | $7.880 |
| 100+ | $7.430 |
Product Information
Product Overview
VER05 series plug top AC-DC power supply with ITE approvals, supplied complete with interchangeable US, UK, EU and AU plugs. It has class II wall plug adaptors comply with energy efficiency VI standards, have high active mode efficiency, low no load power consumption and are limited power source (LPS) approved. The DC output has multiple USB options in addition to the standard barrel jack plug connector, these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance. Safety approvals are IEC60950-1, IEC62368-1, UL/cUL60950-1, EN60950-1, EN62368-1, GB4943, AU/NZ 60950.1.
- Interchangeable mains connectors included
- Universal input
- Low cost, USB A in case output connector
- Output power is 5W
- Output voltage is 5V, input voltage is 90 to 264VAC
- Output current is 1000mA, input frequency is 47 to 63Hz
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- Efficiency is 77%, internal T1.0A/250VAC fuse input protection
- Dimension is 1.45 x 2.16 x 1.68inch (body only)
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
ITE
5W
1A
-
-
Fixed
264V
VER05 Series
No SVHC (15-Jan-2018)
1 Output
5V
-
USB A
-
90V
90V AC to 264V AC
AU, EU, UK, US
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate