Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.860 |
| 2+ | $58.300 |
| 5+ | $56.740 |
| 10+ | $54.660 |
| 25+ | $51.540 |
Product Information
Product Overview
PGW100PS20-I-BB is a PGW100 series AC-DC power supply. The PGW100 series of external wall mount AC-DC power supply conforms to the Power Delivery protocol with outputs with auto-selected based on the system’s charging requirement. Its Class II construction, gasketed design and reinforced isolation provide enhanced safety in medical devices, instrumentation and household appliances. Worldwide medical and ITE safety agency approvals, low leakage currents, compact Gallium-Nitride (GaN) based design, wide 80-264V AC input for universal use, energy efficiency level VI (level VII ready) and support for multiple fast charging protocols, make the PGW100 ideal for a wide range of industrial and BF-rated medical applications.
- Output voltages (auto-selected by load): 5.0V/9.0V/12.0V/15.0V/20.0V
- Output currents: 3.0A/3.0A/3.0A/3.0A/5.0A
- Output power:15.0W/26.0W/36.0W/45.0W/100.0W
- Total regulation of ±5%
- Efficiency: 82.0%/86.8%/87.5%/88.0%/89.0%
- Meets USB PD 3.0 & QC4.0+ fast charging protocol, class B conducted & radiated emissions
- IP22 environmental rating, less than 0.15W standby power
- Low earth leakage current
- 0 to +60°C operation temperature, 3 year warranty
- Dimension: 3.82” x 2.24” x 1.34”
Notes
Plugs are ordered separately.
Technical Specifications
ITE, Industrial & Medical
100W
3A
3A
20V
-
PGW100 Series
No SVHC (15-Jan-2018)
1 Output
5V
12V
USB Type C
5A
80V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate