Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | MDS036T-P120-2529Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99AC3021 |
| Product Range | MDS036T Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.190 |
Price for:Each
Minimum: 250
Multiple: 250
$7,797.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | MDS036T-P120-2529Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99AC3021 |
| Product Range | MDS036T Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 36W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | MDS036T Series |
| Plug Type | IEC 60320 C14 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MDS036T-P120-2529 is a 36W series desktop type AC to DC adapter. It features short circuit /over voltage /over current protection.
- 100 to 240VAC universal input
- 12.0V output voltage and 3A output current
- C14 inlet
- Internal primary current fuse, Inrush limiting
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- No load power consumption <lt/>0.1W
- Operating temperature range from 0 to + 40°C
- CEC, DoE Level VI, Energy Star, ErP Stage 2, NRCan & GEMS Level VI
- 1 year warranty
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 36W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | MDS036T Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | IEC 60320 C14 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |