Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
23W AC / DC External Plug In Adaptor Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
External Width
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.760 | Total:$15.76 Min: 1 / Mult: 1 | ITE | 1 Output | 23W | 9VDC | 2.55A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | Fixed | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | IEC 60320 C14 | |||||
Each | 1+ $26.560 10+ $25.440 25+ $23.700 50+ $21.860 100+ $19.310 More Pricing... | Total:$26.56 Min: 1 / Mult: 1 | ITE | 1 Output | 23W | 9VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 90V AC to 264V AC | 25HK-AB-xAz-D56 Series | - | - | |||||