17.955W AC / DC External Plug In Adaptor Power Supplies:
4 Products FoundFind a huge range of 17.955W AC / DC External Plug In Adaptor Power Supplies at Newark Electronics. We stock a wide range of AC / DC External Plug In Adaptor Power Supplies, such as 24W, 18W, 36W & 60W AC / DC External Plug In Adaptor Power Supplies from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $15.290 5+ $15.030 10+ $14.760 25+ $14.500 | ITE | 1 Output | 17.955W | 13.5V | 1.33A | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | US | |||||
TRIAD MAGNETICS | Each | 1+ $14.210 | ITE | 1 Output | 17.955W | 13.5V | 1.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | US | |||||
TRIAD MAGNETICS | Each | 1+ $17.290 5+ $16.450 10+ $14.710 25+ $13.420 50+ $12.710 More Pricing... | ITE | 1 Output | 17.955W | 13.5V | 1.33A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | Fixed | 90V | 90V AC to 264V AC | 264V | WSU Series | US | |||||
TRIAD MAGNETICS | Each | 1+ $16.550 5+ $16.260 10+ $15.970 25+ $15.540 | ITE | 1 Output | 17.955W | 13.5V | 1.33A | Barrel Plug Center Negative 2.5mm x 5.5mm x 11mm | Fixed | 90V | 90V AC to 264V AC | 264V | WSU Series | US | |||||