Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZARC701
Newark Part No.76AK5223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.100 |
| 5+ | $42.700 |
| 10+ | $40.760 |
| 25+ | $36.880 |
| 50+ | $34.450 |
| 100+ | $32.510 |
| 250+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$46.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZARC701
Newark Part No.76AK5223
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 15VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Position Plug-in
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
ZARC701 is a harmony eXLhoist, compact, multicharger power supply.
- Rated supply voltage range from 100 to 240VAC
- Network frequency range from 50 to 60Hz
- 1.2A 5VDC nominal output current
- 5-position plug-in connector
- Ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
5 Position Plug-in
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate