2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    FSP065-RBBN3

                                                                                                    AC/DC Power Supply, ITE, 1 Output, 65 W, 19 V, 3.42 A

                                                                                                    PEPPERL+FUCHS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PEPPERL+FUCHS FSP065-RBBN3
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoFSP065-RBBN3
                                                                                                    Newark Part No.67AK2055
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$160.560
                                                                                                    10+$150.480
                                                                                                    25+$141.840
                                                                                                    50+$137.520
                                                                                                    100+$133.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $160.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PEPPERL+FUCHS
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoFSP065-RBBN3
                                                                                                    Newark Part No.67AK2055
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max65W
                                                                                                    Output Voltage - Output 119V
                                                                                                    Output Current - Output 13.42A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Connector5.5mm x 2.5mm Barrel Jack
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Input Voltage VAC100V AC to 240V AC
                                                                                                    Product Range-
                                                                                                    Plug TypeEU, US
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    FSP065-RBBN3 is a power supply for use with the BTC12 industrial box thin client. It comes with a mechanical lock on the DC connector for strain relief. Approved by CE, FCC, UL/cUL listed, CCC, TÜV/GS, Australian GEMS regulation, IC, KCC, AS/NZS CISPR 32:2013, CISPR 32:2012, AS/NZS 60950.1:2015 (UL AUS and NZ), UL 62368-1, and CSA C22.2 No. 62368-1-14.

                                                                                                    • Input voltage range from 100 to 240VAC, input frequency range from 50 to 60Hz
                                                                                                    • Output rated operating current is 3.42A (at typ voltage, 0 to 40°C)
                                                                                                    • Output voltage is 19V (18.05 to 19.95VDC), power is 65W (at typ voltage, 0 to 40°C)
                                                                                                    • DC jack with lock mechanism
                                                                                                    • Connection AC: C6, Class 1 input connection
                                                                                                    • Connection DC: 5.5 / 2.5 DC jack, lockable output connection
                                                                                                    • Operating temperature range from -20 to 60°C
                                                                                                    • Dimension is (L x W x H) 4.26 x 1.82 x 1.18inch

                                                                                                    Contents

                                                                                                    Power supply, EU-type F and US-type B power cords and hook-and-loop fastener.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    65W

                                                                                                    Output Current - Output 1

                                                                                                    3.42A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    19V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    5.5mm x 2.5mm Barrel Jack

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    100V AC to 240V AC

                                                                                                    Plug Type

                                                                                                    EU, US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product