Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 25+ | $26.460 |
| 50+ | $24.860 |
| 100+ | $24.180 |
| 250+ | $23.490 |
Product Information
Product Overview
MP-LI60-20B48PR2 is an AC-DC DIN rail mount power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. This product offers a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368. This light weight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85V DC to 264V AC or 120V DC to 370V DC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High I/O isolation test voltage up to 4000V AC
- Industrial product technology design
- Over-voltage class III (Designed to meet EN61558 safety standards)
- Low standby power consumption, high efficiency, low ripple & noise
- Output short circuit, over-current, over-voltage protection
- Withstand 300V AC surge input for 5s
- 60W output power, 48V/1.25A nominal output voltage and current, 91% efficiency (typ) at 230VAC
- Operating temperature range from -40°C to +70°C
Technical Specifications
ITE
60W
1.25A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
48VDC
-
-
-
85V AC to 264V AC
MP-LI
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate