Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $125.610 |
Price for:Each
Minimum: 1
Multiple: 1
$125.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASUS
Manufacturer Part NoFA706IHACCopy
Newark Part No.24AK1815
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
FA706IHAC is an AC adapter.
- 100V AC to 240V AC input voltage (50Hz to 60Hz)
- 2.5A input current
- 20V output voltage, 7.5A output current
- 150W power rating
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate