No results found
We couldn't find any product matching with your search asa series isolated, low power, dc-dc converter. Here are some suggestions based on your search.
214 Product Results Found for "asa series isolated, low power, dc-dc converter"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Artesyn Embedded Technologies & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78X6030 RoHS | Each | 1+ $27.360 5+ $25.850 10+ $25.330 25+ $24.790 50+ $23.940 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | UL | Through Hole | 31.8mm | 9V | 36V | ASA Series | |||||
46AM5853 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | - | - | 19.5mm | 9.6V | 14.4V | MPF-NPH3 | ||||
59AM2699 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | |||||
59AM2698 RoHS | Each | 1+ $2.360 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | - | - | 11.5mm | 13.5V | 16.5V | MPFN1-AN | |||||
59AM2675 RoHS | Each | 1+ $1.240 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | - | - | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
59AM2708 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | - | - | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
46AM5813 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | - | - | 11.5mm | 12V | 18V | MPB-N2P | ||||
46AM5842 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | - | - | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||
59AM2686 RoHS | Each | 1+ $2.100 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
46AM5807 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | - | - | 11.5mm | 9.6V | 14.4V | MPB-N2P | ||||
59AM2705 RoHS | Each | 1+ $2.260 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
46AM5847 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | - | - | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5809 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | - | - | 11.5mm | 9.6V | 14.4V | MPB-N2P | ||||
46AM5803 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | - | - | 11.5mm | 4.5V | 5.5V | MPB-N2P | ||||
59AM2703 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | - | - | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | |||||
46AM5815 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | - | - | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5788 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | - | - | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||
59AM2687 RoHS | Each | 1+ $1.880 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | - | - | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
59AM2693 RoHS | Each | 1+ $2.200 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | |||||
59AM2709 RoHS | Each | 1+ $2.340 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
46AM5801 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | - | - | 11.5mm | 4.5V | 5.5V | MPB-N2P | ||||
59AM2690 RoHS | Each | 1+ $1.880 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | - | - | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
46AM5812 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | - | - | 11.5mm | 12V | 18V | MPB-N2P | ||||
59AM2707 RoHS | Each | 1+ $2.340 | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | - | - | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
46AM5858 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | - | - | 19.5mm | 12V | 18V | MPF-NPH3 | ||||