8 Product Results Found for "r1sx"
All Filters
Expand Filters
Manufacturer
(8)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(6)
Output Current - Output 1
(6)
(2)
Output Regulation
(8)
Isolation Voltage
(4)
(4)
Input Voltage DC Nom
(4)
(2)
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$4.730 500+$4.400 1000+$4.130 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.8mm | 5.5mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | R1SX Series | ||||||
Each | 450+$4.680 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 5.5mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | R1SX Series | ||||||
Each | 450+$5.220 500+$4.850 1000+$4.560 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 450+$5.570 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | R1SX Series | ||||||
Each | 450+$4.700 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 450+$5.220 500+$4.850 1000+$4.560 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 450+$4.290 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 450+$3.870 500+$3.580 1000+$3.440 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | R1SX Series | ||||||