15 Product Results Found for "ies series xp"
All Filters
Expand Filters
Manufacturer
(15)
Power Supply Applications
(14)
DC / DC Converter Type
(15)
Input Ratio
(4)
Output Power Max
(11)
(4)
No. of Outputs
(15)
Output Voltage - Output 1
(1)
(2)
(1)
(2)
(2)
(6)
(1)
Output Current - Output 1
(1)
(4)
(1)
(2)
(2)
(2)
(1)
(1)
Output Regulation
(15)
Isolation Voltage
(15)
Input Voltage DC Nom
(5)
(2)
(4)
(3)
(1)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||||
Each | 1+$3.290 5+$3.210 10+$3.130 25+$3.020 100+$2.850 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$4.190 5+$4.080 10+$3.970 25+$3.730 100+$3.520 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$5.430 5+$5.290 10+$5.160 25+$4.980 100+$4.700 | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$5.430 5+$5.290 10+$5.160 25+$4.980 100+$4.700 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$5.430 5+$5.290 10+$5.160 25+$4.980 100+$4.700 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | ||||||
Each | 1+$5.430 5+$5.290 10+$5.160 25+$4.980 100+$4.700 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 38+$5.440 76+$5.190 190+$4.870 380+$4.500 950+$4.220 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES Series | ||||||
Each | 1+$3.380 5+$3.290 10+$3.210 25+$3.090 100+$2.920 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||