We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
225 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.890 10+ $14.230 25+ $13.980 50+ $13.790 100+ $13.610 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||||
Each | 1+ $25.560 10+ $24.660 25+ $24.210 | ITE | - | SIP | - | 1 Output | 55W | - | 5V | 11A | 11A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $15.300 | ITE | - | SIP | - | 1 Output | 58.8W | - | 12V | 4.9A | 4.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $4.950 25+ $4.520 50+ $4.140 100+ $3.860 More Pricing... | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | - | Fixed | - | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | ||||||
Each | 1+ $15.180 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
XP POWER | Each | 1+ $12.630 5+ $12.410 10+ $12.210 50+ $11.990 100+ $11.790 More Pricing... | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
34AH2750 RoHS | XP POWER | Each | 1+ $12.630 5+ $12.320 10+ $12.010 50+ $11.590 100+ $10.950 More Pricing... | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.150 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 2A | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | |||||
49AM4651 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 9V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | ||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.010 10+ $12.440 25+ $12.220 50+ $12.060 100+ $11.900 | - | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 3.4A | 3.4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 8.3mm | - | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $2.350 25+ $2.320 50+ $2.140 100+ $1.950 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
89AM5217 RoHS | PULSE ELECTRONICS | Each | 1+ $8.240 10+ $7.920 25+ $7.000 50+ $6.550 100+ $5.950 More Pricing... | ITE | - | DIP | - | 1 Output | 24W | - | 12V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
89AM5222 RoHS | PULSE ELECTRONICS | Each | 1+ $6.840 10+ $6.170 25+ $5.770 50+ $5.370 100+ $4.860 More Pricing... | ITE | - | DIP | - | 1 Output | 6W | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
89AM5225 RoHS | PULSE ELECTRONICS | Each | 1+ $10.090 10+ $9.700 25+ $8.570 50+ $8.030 100+ $7.280 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 9V | - | - | 72V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78HB Series | ||||
49AM4652 RoHS | Each | 1+ $2.300 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5216 RoHS | PULSE ELECTRONICS | Each | 1+ $8.240 10+ $7.920 25+ $7.000 50+ $6.550 100+ $5.950 More Pricing... | ITE | - | DIP | - | 1 Output | 10W | - | 5V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
89AM5220 RoHS | PULSE ELECTRONICS | Each | 1+ $6.840 10+ $6.170 25+ $5.770 50+ $5.370 100+ $4.860 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
49AM4654 RoHS | Each | 1+ $2.300 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 3.3V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 4.75V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5218 RoHS | PULSE ELECTRONICS | Each | 1+ $6.840 10+ $6.170 25+ $5.770 50+ $5.370 100+ $4.860 More Pricing... | ITE | - | DIP | - | 1 Output | 1.65W | - | 3.3V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 6V | - | - | 30V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $2.350 25+ $2.320 50+ $2.140 100+ $1.950 | - | - | Step Down, Module | - | 1 Output | - | - | 1.8V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.830 10+ $4.160 25+ $4.110 50+ $4.060 100+ $3.220 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 15W | - | 5V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1603 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.210 10+ $4.460 25+ $4.420 50+ $4.390 100+ $3.500 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 13.2W | - | 3.3V | 4A | 4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1604 Series | ||||||
87AK0123 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $2.550 25+ $2.380 50+ $2.250 100+ $2.110 | - | - | Step Up, Module | - | 1 Output | - | - | 3.3V | 600mA | 600mA | - | - | - | Fixed | - | Surface Mount Device | - | 650mV | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRBP-BE Series | ||||
89AM5226 RoHS | PULSE ELECTRONICS | Each | 1+ $10.090 10+ $9.700 25+ $8.570 50+ $8.030 100+ $7.280 More Pricing... | ITE | - | DIP | - | 1 Output | 6W | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 17V | - | - | 72V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78HB Series | ||||
89AM5219 RoHS | PULSE ELECTRONICS | Each | 1+ $6.390 10+ $5.760 25+ $5.380 50+ $5.020 100+ $4.540 More Pricing... | ITE | - | DIP | - | 1 Output | 3.3W | - | 3.3V | 1A | 1A | - | - | - | Fixed | - | Through Hole | - | 6V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||