Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBNX022-01L
Newark Part No.96K7016
Product RangeEMIFIL BNX Series
Your Part Number
5,180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.120 |
| 25+ | $4.770 |
| 50+ | $4.530 |
| 100+ | $4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBNX022-01L
Newark Part No.96K7016
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsMedical Equipment, Industrial Equipment
Voltage Rating50VDC
Filter TypeEMI, RFI
Current Rating10A
No. of Phases-
Filter TerminalsSMD
No. of Stages2 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BNX022-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.
- 125VDC Withstanding voltage
- 500MΩ Maximum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Filter Applications
Medical Equipment, Industrial Equipment
Filter Type
EMI, RFI
No. of Phases
-
No. of Stages
2 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
50VDC
Current Rating
10A
Filter Terminals
SMD
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability