2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Zero Ohm Network Resistors
                                                                                                    Print Page

                                                                                                    CRA04S0830000ZTD

                                                                                                    Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 3 Resistors

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY CRA04S0830000ZTD
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRA04S0830000ZTD
                                                                                                    Newark Part No.
                                                                                                    Full Reel84R1452
                                                                                                    Cut Tape84R1451
                                                                                                    Product RangeCRA04S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRA04S0830000ZTD
                                                                                                    Newark Part No.
                                                                                                    Full Reel84R1452
                                                                                                    Cut Tape84R1451
                                                                                                    Product RangeCRA04S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCRA04S Series
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Network Circuit TypeIsolated
                                                                                                    Resistor Case / Package0804 [2010 Metric]
                                                                                                    Resistor TerminalsConvex
                                                                                                    No. of Resistors3Resistors
                                                                                                    Current Rating1A
                                                                                                    Power Rating per Resistor63mW
                                                                                                    Resistor MountingSurface Mount Device
                                                                                                    Product Length2mm
                                                                                                    Product Width1mm
                                                                                                    Product Height0.45mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max155°C
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CRA04S Series

                                                                                                    Network Circuit Type

                                                                                                    Isolated

                                                                                                    Resistor Terminals

                                                                                                    Convex

                                                                                                    Current Rating

                                                                                                    1A

                                                                                                    Resistor Mounting

                                                                                                    Surface Mount Device

                                                                                                    Product Width

                                                                                                    1mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Resistor Case / Package

                                                                                                    0804 [2010 Metric]

                                                                                                    No. of Resistors

                                                                                                    3Resistors

                                                                                                    Power Rating per Resistor

                                                                                                    63mW

                                                                                                    Product Length

                                                                                                    2mm

                                                                                                    Product Height

                                                                                                    0.45mm

                                                                                                    Operating Temperature Max

                                                                                                    155°C

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CRA04S0830000ZTD

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product