0
0 Items$0.00

Through Hole Resistors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
64K7991

RoHS

Date/Lot Code

Each
1+$5.430
10+$3.460
25+$2.650
50+$2.460
100+$2.270
More Pricing...
3kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7996

RoHS

Date/Lot Code

Each
1+$4.310
10+$2.890
25+$2.100
50+$1.970
100+$1.830
More Pricing...
300ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7966

RoHS

Date/Lot Code

Each
1+$6.420
10+$4.380
25+$3.420
50+$3.210
100+$3.010
More Pricing...
10kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7985

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.120
25+$2.050
50+$1.980
100+$1.450
20ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
66K6904

RoHS

Date/Lot Code

Each
1+$4.140
10+$2.770
25+$2.180
50+$2.030
100+$1.870
More Pricing...
470ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K8008

RoHS

Date/Lot Code

Each
1+$4.750
10+$4.200
25+$3.900
50+$3.570
100+$3.180
More Pricing...
50kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7980

RoHS

Date/Lot Code

Each
1+$3.380
10+$2.760
25+$2.550
50+$2.350
100+$2.070
More Pricing...
2.5kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K8011

RoHS

Date/Lot Code

Each
1+$5.760
10+$3.920
25+$2.680
50+$2.540
100+$2.400
More Pricing...
6kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7995

RoHS

Date/Lot Code

Each
1+$4.340
10+$2.940
25+$2.040
50+$1.950
100+$1.850
More Pricing...
30ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8021

RoHS

Date/Lot Code

Each
1+$4.170
10+$2.810
25+$2.200
50+$2.060
100+$1.910
More Pricing...
820ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7974

RoHS

Date/Lot Code

Each
1+$3.110
10+$2.540
25+$2.350
50+$2.160
100+$1.910
More Pricing...
15ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8007

RoHS

Date/Lot Code

Each
1+$3.810
10+$3.120
25+$2.880
50+$2.650
100+$2.340
More Pricing...
5ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
64K7979

RoHS

Date/Lot Code

Each
1+$4.670
10+$3.160
25+$2.480
50+$2.310
100+$2.130
More Pricing...
2.2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7970

RoHS

Date/Lot Code

Each
1+$3.740
10+$2.480
25+$1.720
50+$1.660
100+$1.600
More Pricing...
120ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8016

RoHS

Date/Lot Code

Each
1+$6.450
10+$4.130
25+$3.470
50+$3.210
100+$2.960
More Pricing...
7.5kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8014

RoHS

Date/Lot Code

Each
1+$3.550
10+$2.780
25+$2.320
50+$2.220
100+$2.120
More Pricing...
68ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7962

RoHS

Date/Lot Code

Each
1+$3.380
10+$2.760
25+$2.550
50+$2.350
100+$2.070
More Pricing...
1.2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7989

RoHS

Each
1+$4.470
10+$3.030
25+$2.320
50+$2.150
100+$1.980
More Pricing...
25ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
74AC2609

RoHS

Each
Pricing is unavailable. Please contact customer services.
2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK