0
0 Items$0.00

Through Hole Resistors :

238 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
98K3270

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.060
25+$1.600
100+$1.390
250+$1.300
500+$1.240
More Pricing...
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
76K1391

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.260
10+$1.360
25+$1.180
50+$1.090
100+$0.991
More Pricing...
33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3175

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.590
10+$1.640
25+$1.220
50+$1.160
100+$1.100
More Pricing...
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.220
25+$3.280
100+$2.420
250+$2.280
500+$2.200
More Pricing...
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
78K5159

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.710
25+$1.440
100+$1.210
250+$1.060
500+$1.020
More Pricing...
150ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3190

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.670
10+$1.020
25+$0.879
50+$0.810
100+$0.741
More Pricing...
5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3258

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.760
10+$1.690
25+$1.430
50+$1.320
100+$1.160
More Pricing...
30ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62X7289

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.170
10+$3.960
25+$3.370
50+$2.770
100+$2.560
More Pricing...
10kohm
W20 Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.530
10+$1.180
25+$1.080
50+$0.984
100+$0.871
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-55°C
200°C
98K3156

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.400
10+$1.670
25+$1.210
50+$1.110
100+$1.000
More Pricing...
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
26M4968

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.880
10+$4.740
25+$4.410
50+$4.070
100+$2.990
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
80K9780

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$3.070
25+$1.570
100+$1.510
250+$1.360
500+$1.210
More Pricing...
51ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3148

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.340
10+$1.060
25+$0.974
50+$0.891
100+$0.798
More Pricing...
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3144

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.100
10+$1.290
25+$1.130
50+$1.040
100+$0.951
More Pricing...
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3140

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.340
10+$1.060
25+$0.974
50+$0.891
100+$0.798
More Pricing...
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3219

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.540
25+$2.300
100+$2.200
250+$2.160
500+$2.120
More Pricing...
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
65K4900

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$2.160
25+$1.800
100+$1.670
250+$1.540
500+$1.390
More Pricing...
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3210

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$2.160
25+$1.800
100+$1.670
250+$1.540
500+$1.390
More Pricing...
120mohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
200°C
98K3322

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.690
10+$5.430
25+$4.940
50+$4.450
100+$3.610
More Pricing...
100ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3142

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.340
10+$1.060
25+$0.974
50+$0.891
100+$0.798
More Pricing...
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3138

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.090
10+$1.290
25+$1.130
50+$1.040
100+$0.951
More Pricing...
0.15ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
62X7198

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.160
25+$1.800
100+$1.670
250+$1.540
500+$1.390
More Pricing...
0.15ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62X7277

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.590
10+$4.600
25+$4.280
50+$3.950
100+$2.470
More Pricing...
100ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
98K3194

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.220
10+$0.969
25+$0.893
50+$0.817
100+$0.732
More Pricing...
500ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3288

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.070
25+$1.570
100+$1.510
250+$1.460
500+$1.420
More Pricing...
91ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
1-25 of 238 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK