0
0 Items$0.00

Through Hole Resistors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K9482

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.090
10+$0.671
25+$0.541
50+$0.500
100+$0.458
More Pricing...
0.068ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9477

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.130
10+$1.330
25+$1.040
50+$0.948
100+$0.855
More Pricing...
0.033ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9483

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.480
10+$0.866
25+$0.714
50+$0.631
100+$0.547
More Pricing...
0.082ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9478

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.850
10+$1.150
25+$0.906
50+$0.901
100+$0.895
More Pricing...
0.039ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9480

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.480
10+$0.901
25+$0.704
50+$0.700
100+$0.696
More Pricing...
0.051ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9481

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.440
10+$0.849
25+$0.701
50+$0.619
100+$0.536
More Pricing...
0.056ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9479

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.470
10+$0.871
25+$0.692
50+$0.625
100+$0.558
More Pricing...
0.047ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK