0
0 Items$0.00

Through Hole Resistors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
1Mohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
96Y7829

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$52.660
5+$52.650
10+$52.640
25+$51.100
50+$50.140
More Pricing...
1Mohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7830

RoHS

VPG FOIL RESISTORS
Each
1+$52.650
5+$52.120
10+$51.590
25+$51.060
50+$50.090
More Pricing...
10kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7836

RoHS

VPG FOIL RESISTORS
Each
1+$52.650
5+$52.140
10+$51.630
25+$51.120
50+$50.150
More Pricing...
200kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7834

RoHS

VPG FOIL RESISTORS
Each
1+$52.650
5+$52.200
10+$51.740
25+$51.290
50+$50.350
More Pricing...
2kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7833

RoHS

VPG FOIL RESISTORS
Each
1+$94.860
5+$94.530
10+$94.190
25+$90.080
50+$90.050
More Pricing...
120kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7841

RoHS

VPG FOIL RESISTORS
Each
1+$52.650
5+$52.120
10+$51.590
25+$51.060
50+$50.100
More Pricing...
500ohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7831

RoHS

VPG FOIL RESISTORS
Each
1+$94.860
5+$94.530
10+$94.190
25+$90.060
50+$90.040
More Pricing...
100kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7832

RoHS

VPG FOIL RESISTORS
Each
1+$52.650
5+$52.120
10+$51.600
25+$51.070
50+$50.100
More Pricing...
100kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK