0
0 Items$0.00

Through Hole Resistors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC9729

RoHS

Date/Lot Code

Each
1+$50.320
5+$44.230
10+$38.130
25+$34.840
100+$32.270
More Pricing...
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9697

RoHS

VPG FOIL RESISTORS
Each
1+$62.480
5+$54.920
10+$47.360
25+$43.280
50+$40.720
More Pricing...
50ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9732

RoHS

Date/Lot Code

Each
1+$68.020
5+$60.070
10+$52.120
25+$51.060
50+$50.040
More Pricing...
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9752

RoHS

VPG FOIL RESISTORS
Each
1+$100.020
5+$88.290
10+$76.560
25+$70.220
50+$66.260
More Pricing...
10kohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9696

RoHS

VPG FOIL RESISTORS
Each
1+$44.710
5+$39.630
10+$34.540
25+$33.470
100+$32.390
More Pricing...
100ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9684

RoHS

VPG FOIL RESISTORS
Each
1+$45.190
5+$39.450
10+$33.710
25+$30.610
100+$27.030
More Pricing...
100ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9695

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$37.450
5+$32.510
10+$27.560
25+$25.480
100+$23.830
More Pricing...
10kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9730

RoHS

VPG FOIL RESISTORS
Each
1+$58.400
5+$52.700
10+$47.000
25+$46.060
50+$45.120
More Pricing...
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9731

RoHS

Each
1+$60.720
5+$56.660
10+$52.600
25+$51.550
50+$50.500
More Pricing...
10kohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9683

RoHS

VPG FOIL RESISTORS
Each
1+$30.600
5+$26.730
10+$22.850
25+$21.610
100+$21.180
More Pricing...
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9682

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$33.540
5+$29.280
10+$25.010
25+$22.710
100+$21.610
More Pricing...
1ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9753

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$100.020
5+$88.290
10+$76.560
25+$70.220
50+$66.260
More Pricing...
100ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9688

RoHS

VPG FOIL RESISTORS
Each
1+$45.190
5+$39.450
10+$33.710
25+$30.610
100+$27.030
More Pricing...
500ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9751

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$75.050
5+$71.170
10+$67.270
25+$62.580
50+$61.470
More Pricing...
1ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9685

RoHS

VPG FOIL RESISTORS
Each
1+$46.790
5+$40.830
10+$34.870
25+$31.650
100+$27.930
More Pricing...
20kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9687

RoHS

VPG FOIL RESISTORS
Each
1+$31.730
5+$27.710
10+$23.680
25+$21.610
100+$21.180
More Pricing...
5kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK