0
0 Items$0.00

Through Hole Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
98H4168

RoHS

Each
1+$9.270
5+$8.800
10+$8.180
25+$7.170
100+$6.170
More Pricing...
16ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
73H3595

RoHS

Each
1+$8.690
25+$6.530
100+$6.100
250+$5.910
500+$5.800
More Pricing...
100ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8084

RoHS

Each
50+$6.280
100+$6.100
150+$6.010
250+$5.910
500+$5.800
More Pricing...
500ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8078

RoHS

Each
50+$6.280
100+$6.100
150+$6.010
250+$5.910
500+$5.800
More Pricing...
25ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8079

RoHS

Each
50+$6.280
100+$5.970
150+$5.850
250+$5.730
500+$5.320
More Pricing...
50ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
45J3601

RoHS

Each
50+$8.610
100+$8.480
150+$8.350
250+$8.210
500+$8.080
More Pricing...
5ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8075

RoHS

Each
50+$6.280
100+$6.100
150+$6.010
250+$5.910
500+$5.800
More Pricing...
20ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8090

RoHS

Each
50+$6.280
100+$6.100
150+$6.010
250+$5.910
500+$5.800
More Pricing...
1kohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
87H8080

RoHS

Each
50+$6.280
100+$6.100
150+$6.010
250+$5.910
500+$5.810
More Pricing...
75ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK