0
0 Items$0.00

Through Hole Resistors :

90 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
84AH5070

RoHS

Each
10+$0.181
25+$0.133
50+$0.104
100+$0.074
500+$0.050
More Pricing...
1kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4976

RoHS

Date/Lot Code

Each
10+$0.054
25+$0.040
50+$0.038
100+$0.036
500+$0.028
More Pricing...
4.7kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5105

RoHS

Date/Lot Code

Each
10+$0.111
25+$0.083
50+$0.079
100+$0.075
500+$0.051
More Pricing...
22kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5130

RoHS

Each
1+$0.146
10+$0.093
25+$0.070
50+$0.067
100+$0.063
More Pricing...
4.7kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5112

RoHS

Date/Lot Code

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
3.3ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4989

RoHS

Each
1+$0.103
10+$0.044
25+$0.033
50+$0.032
100+$0.030
More Pricing...
6.2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5108

RoHS

Date/Lot Code

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
270ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5131

RoHS

Date/Lot Code

Each
10+$0.049
25+$0.039
50+$0.038
100+$0.037
500+$0.034
47kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5076

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
120ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5027

RoHS

Each
10+$0.054
25+$0.042
50+$0.040
100+$0.037
500+$0.029
27kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
84AH5143

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
680ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5104

RoHS

Date/Lot Code

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
2.2kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4946

RoHS

Each
10+$0.045
25+$0.034
50+$0.032
100+$0.030
500+$0.024
More Pricing...
2.2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5118

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
33kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5071

RoHS

Date/Lot Code

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
10kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5121

RoHS

Date/Lot Code

Each
10+$0.354
25+$0.188
50+$0.155
100+$0.123
500+$0.085
More Pricing...
360ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5135

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
51kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5085

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
150ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5109

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
2.7kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5138

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
56kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5133

RoHS

Date/Lot Code

Each
10+$0.049
25+$0.039
50+$0.038
100+$0.037
500+$0.034
5.1ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5151

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
82kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5103

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
220ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4939

RoHS

Each
10+$0.045
25+$0.034
50+$0.032
100+$0.030
500+$0.024
More Pricing...
2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH4915

RoHS

Each
10+$0.123
25+$0.091
50+$0.087
100+$0.082
500+$0.064
More Pricing...
100ohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK