0
0 Items$0.00

Through Hole Resistors :

703 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
82AH7030

RoHS

Each
1+$0.087
10+$0.045
25+$0.033
50+$0.031
100+$0.029
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
82AH7028

RoHS

Date/Lot Code

Each
1+$0.112
10+$0.041
25+$0.031
50+$0.029
100+$0.026
More Pricing...
470ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7017

RoHS

Each
1+$0.104
10+$0.039
25+$0.029
50+$0.028
100+$0.026
More Pricing...
220ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7037

RoHS

Each
1+$0.086
10+$0.028
25+$0.021
50+$0.020
100+$0.019
More Pricing...
10ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
-
49AK5144

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.040
25+$0.030
50+$0.029
100+$0.027
More Pricing...
4.7ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4904

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.025
100+$0.023
More Pricing...
15kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5156

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
51ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5157

RoHS

Each
1+$0.085
10+$0.031
25+$0.023
50+$0.022
100+$0.020
More Pricing...
510ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5240

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.120
10+$0.044
25+$0.032
50+$0.030
100+$0.028
More Pricing...
220ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5360

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
22ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5368

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
240ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK4886

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.038
25+$0.028
50+$0.027
100+$0.025
More Pricing...
1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4892

RoHS

Date/Lot Code

Each
1+$0.120
10+$0.044
25+$0.032
50+$0.028
100+$0.023
More Pricing...
100ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5192

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
1.5kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5220

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
180ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5153

RoHS

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
5.1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5226

RoHS

Date/Lot Code

Each
1+$0.125
10+$0.055
25+$0.044
50+$0.033
100+$0.026
More Pricing...
2.7kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5234

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5204

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.102
10+$0.038
25+$0.029
50+$0.028
100+$0.026
More Pricing...
10ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5296

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
680ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5358

RoHS

Date/Lot Code

Each
1+$0.120
10+$0.060
25+$0.044
50+$0.040
100+$0.036
More Pricing...
22ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5400

RoHS

Date/Lot Code

Each
1+$0.085
10+$0.043
25+$0.037
50+$0.034
100+$0.031
More Pricing...
39ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5404

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
390ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK4954

RoHS

Date/Lot Code

Each
1+$0.110
10+$0.039
25+$0.029
50+$0.027
100+$0.025
More Pricing...
3.9kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5095

RoHS

Date/Lot Code

Each
1+$0.110
10+$0.039
25+$0.029
50+$0.027
100+$0.025
More Pricing...
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 703 items
of 29 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK