0
0 Items$0.00

Through Hole Resistors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
20R0641

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.063
25+$0.053
50+$0.043
100+$0.039
More Pricing...
10Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
49AK5501

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK4884

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.038
25+$0.028
50+$0.026
100+$0.023
More Pricing...
1.8Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4889

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.038
25+$0.028
50+$0.027
100+$0.025
More Pricing...
10Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5323

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.058
25+$0.043
50+$0.041
100+$0.038
More Pricing...
10Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
13AM5558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.030
100+$0.027
250+$0.023
500+$0.021
More Pricing...
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
95W5975

RoHS

Each
1+$0.113
10+$0.072
25+$0.054
50+$0.051
100+$0.048
More Pricing...
3.9Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
24R6939

RoHS

Each
5+$0.116
10+$0.046
25+$0.037
50+$0.027
100+$0.022
More Pricing...
10Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6935

RoHS

Each
5+$0.116
10+$0.046
25+$0.037
50+$0.027
100+$0.022
More Pricing...
4.7Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6933

RoHS

Each
5+$0.116
10+$0.046
25+$0.037
50+$0.027
100+$0.022
More Pricing...
3.3Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
95W5739

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.114
20+$0.100
30+$0.085
50+$0.070
100+$0.054
More Pricing...
3.3Mohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5888

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+$0.063
20+$0.055
30+$0.047
50+$0.045
100+$0.042
More Pricing...
4.7Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
95W5956

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.085
20+$0.078
30+$0.071
50+$0.063
100+$0.056
More Pricing...
2.2Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
95W5854

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.200
20+$0.087
30+$0.070
50+$0.052
100+$0.040
More Pricing...
2.2Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
31AK9411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
20+$0.034
30+$0.029
50+$0.028
100+$0.026
More Pricing...
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
30AK5836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
20+$0.035
30+$0.032
50+$0.029
100+$0.025
More Pricing...
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
24R6929

RoHS

Each
5+$0.116
10+$0.046
25+$0.037
50+$0.027
100+$0.022
More Pricing...
1.5Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
95W5873

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.041
25+$0.038
100+$0.034
500+$0.031
1000+$0.029
More Pricing...
3.9Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
49AK5047

RoHS

Each
10000+$0.013
20000+$0.012
30000+$0.011
50000+$0.010
100000+$0.009
More Pricing...
8.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4920

RoHS

Each
10000+$0.013
20000+$0.012
30000+$0.011
50000+$0.010
100000+$0.009
More Pricing...
2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4921

RoHS

Each
10000+$0.014
20000+$0.013
30000+$0.012
50000+$0.011
100000+$0.010
More Pricing...
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5228

RoHS

Each
5000+$0.013
10000+$0.012
15000+$0.011
25000+$0.010
50000+$0.009
More Pricing...
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4882

RoHS

Each
10000+$0.013
20000+$0.012
30000+$0.011
50000+$0.010
100000+$0.009
More Pricing...
1.5Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5556

RoHS

Each
5000+$0.021
10000+$0.020
15000+$0.019
25000+$0.018
50000+$0.017
More Pricing...
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
300V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5560

RoHS

Each
5000+$0.016
10000+$0.015
15000+$0.014
25000+$0.013
50000+$0.012
More Pricing...
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
300V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK