0
0 Items$0.00

Through Hole Resistors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
20R0643

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.051
25+$0.039
50+$0.036
100+$0.032
More Pricing...
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
20R0508

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.047
25+$0.035
50+$0.033
100+$0.031
More Pricing...
100kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
84AH5087

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
150kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5010

RoHS

Each
10+$0.054
25+$0.042
50+$0.040
100+$0.037
500+$0.029
1Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
84AH4994

RoHS

Each
10+$0.045
25+$0.034
50+$0.032
100+$0.030
500+$0.024
More Pricing...
68kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5111

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
270kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5115

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
300kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5079

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
120kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5093

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
180kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5119

RoHS

Each
10+$0.093
25+$0.070
50+$0.067
100+$0.063
500+$0.050
More Pricing...
330kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
20R0745

RoHS

Each
12000+$0.020
100kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK