Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.054 | $0.05 |
| Total Price | $0.05 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.453 | $0.054 |
| 25+ | $0.213 | $0.054 |
| 50+ | $0.199 | $0.054 |
| 100+ | $0.183 | $0.054 |
| 250+ | $0.159 | $0.054 |
| 500+ | $0.141 | $0.054 |
| 1000+ | $0.131 | $0.054 |
| Quantity | Price |
|---|---|
| 5000+ | $0.106 |
| 10000+ | $0.098 |
Product Information
Alternatives for VR37000002005JR500
2 Products Found
Product Overview
The VR37 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. The VR37 series resistors are used where high resistance, high stability and high reliability at high voltage are required. Typical application includes high humidity environment, white goods and power supplies. Meet the safety requirements of IEC 60065, EN 60065, VDE 0860, CQC (China).
- Resistance range from 100Kohm to 33Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 0.5W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0309
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
- High voltage resistor
Technical Specifications
20Mohm
500mW
Axial Leaded
Metal Foil
High Voltage
12mm
-55°C
-
VR37 Series
± 5%
3.5kV
± 200ppm/K
4mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate