0
0 Items$0.00

91ohm Through Hole Resistors :

34 Products Found
Find a huge range of 91ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, TT Electronics / Welwyn & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8690

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
91ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
25AJ2333

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
91ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
98K3288

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$1.820
25+
$1.490
50+
$1.430
100+
$1.370
More Pricing...
91ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
45X4757

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.045
50+
$0.030
91ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
98K3208

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.200
25+
$0.886
50+
$0.853
100+
$0.820
More Pricing...
91ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
38K5389

RoHS

Date/Lot Code

Each
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
500+
$0.054
More Pricing...
91ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97K4934

RoHS

Date/Lot Code

Each
10+
$0.235
25+
$0.197
50+
$0.158
100+
$0.134
500+
$0.114
More Pricing...
91ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K6027

RoHS

Date/Lot Code

Each
10+
$0.429
91ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5519

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
91ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
84AH6297

RoHS

Date/Lot Code

Each
10+
$0.079
25+
$0.071
50+
$0.069
100+
$0.067
500+
$0.060
91ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
24AJ1394

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
91ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
84AH5153

RoHS

Date/Lot Code

Each
10+
$0.092
25+
$0.069
50+
$0.066
100+
$0.062
500+
$0.049
More Pricing...
91ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
88AH6850

RoHS

Date/Lot Code

Each
1+
$0.531
10+
$0.377
25+
$0.227
50+
$0.219
100+
$0.210
More Pricing...
91ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
79AK2420

RoHS

Date/Lot Code

Each
1+
$0.120
250+
$0.091
500+
$0.082
1000+
$0.074
5000+
$0.067
91ohm
MC KNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
AEC-Q200
46AM5518

RoHS

Date/Lot Code

Each
1+
$0.596
10+
$0.460
25+
$0.354
100+
$0.203
500+
$0.151
More Pricing...
91ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
46AM5577

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.797
25+
$0.658
100+
$0.508
500+
$0.415
More Pricing...
91ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5459

RoHS

Date/Lot Code

Each
1+
$0.432
10+
$0.336
25+
$0.259
100+
$0.151
500+
$0.112
More Pricing...
91ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5400

RoHS

Date/Lot Code

Each
1+
$0.409
10+
$0.300
25+
$0.224
100+
$0.125
500+
$0.089
More Pricing...
91ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
96AC8243

RoHS

Each
1+
$1.170
91ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC5576

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.801
91ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC0996

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
91ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
96AC9860

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.610
25+
$1.130
50+
$1.110
100+
$1.090
More Pricing...
91ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
96AC9855

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.510
25+
$1.130
50+
$1.080
100+
$1.020
More Pricing...
91ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
53M5197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.065
91ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
94C3835

RoHS

Each
500+
$0.211
1000+
$0.168
91ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK