820kohm Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3882

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
820kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0396

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
Total:$1.30
Min: 10 / Mult: 10
820kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5388

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
500+
$0.056
More Pricing...
Total:$1.86
Min: 10 / Mult: 10
820kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6294

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.073
50+
$0.071
100+
$0.069
500+
$0.062
More Pricing...
Total:$0.81
Min: 10 / Mult: 10
820kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
38K0322

RoHS

Date/Lot Code

Each
1+
$0.245
10+
$0.209
25+
$0.152
50+
$0.110
100+
$0.083
More Pricing...
Total:$1.22
Min: 5 / Mult: 5
820kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
25AJ2425

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.012
5000+
$0.011
Total:$0.20
Min: 10 / Mult: 10
820kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K5997

RoHS

Date/Lot Code

Each
10+
$0.172
25+
$0.130
50+
$0.123
100+
$0.116
500+
$0.081
More Pricing...
Total:$1.72
Min: 10 / Mult: 10
820kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5518

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
820kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5258

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
820kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97K4929

RoHS

Date/Lot Code

Each
10+
$0.391
25+
$0.302
50+
$0.240
100+
$0.177
500+
$0.131
More Pricing...
Total:$3.91
Min: 10 / Mult: 10
820kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K4996

RoHS

Date/Lot Code

Each
1+
$0.350
10+
$0.239
25+
$0.201
50+
$0.162
100+
$0.138
More Pricing...
Total:$1.75
Min: 5 / Mult: 5
820kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
45X4756

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.047
50+
$0.031
Total:$0.83
Min: 10 / Mult: 10
820kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
11N5517

RoHS

Date/Lot Code

Each
10+
$0.351
25+
$0.262
50+
$0.205
100+
$0.147
500+
$0.104
More Pricing...
Total:$3.51
Min: 10 / Mult: 10
820kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
24AJ5610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Total:$128.00
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
64AJ2669

RoHS

Each (Supplied on Cut Tape)
1+
$0.104
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.058
Total:$0.52
Min: 5 / Mult: 5
Total:$35.50
Min: 500 / Mult: 5
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
84AH5152

RoHS

Date/Lot Code

Each
10+
$0.050
25+
$0.045
50+
$0.042
100+
$0.040
500+
$0.037
More Pricing...
Total:$0.50
Min: 10 / Mult: 10
820kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
58K5078

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
820kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
49AK5186

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.035
25+
$0.026
50+
$0.025
100+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
820kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
53M5279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
25+
$0.166
50+
$0.151
100+
$0.136
250+
$0.121
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
820kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
-
54AK7466

RoHS

Date/Lot Code

Each
1+
$146.450
Total:$146.45
Min: 1 / Mult: 1
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
58K4996

RoHS

Each
2000+
$0.073
5000+
$0.072
10000+
$0.070
Total:$146.00
Min: 2000 / Mult: 2000
820kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K3792

RoHS

Each
1000+
$0.093
2000+
$0.078
5000+
$0.060
10000+
$0.043
Total:$93.00
Min: 1000 / Mult: 1000
820kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
49AK5052

RoHS

Each
5000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
820kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5459

RoHS

Each
5000+
$0.017
Total:$85.00
Min: 5000 / Mult: 5000
820kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK