75ohm Through Hole Resistors:

102 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5379

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
75ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K3877

RoHS

Each
1+
$0.004
50+
$0.004
100+
$0.004
500+
$0.004
1000+
$0.004
More Pricing...
Min: 1 / Mult: 1
75ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
84AH6291

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.072
50+
$0.070
100+
$0.068
500+
$0.060
More Pricing...
Min: 10 / Mult: 10
75ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
68H8460

RoHS

Date/Lot Code

Each
1+
$18.630
10+
$13.150
25+
$13.140
50+
$11.470
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
75ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
84AH8319

RoHS

Date/Lot Code

Each
1+
$0.269
10+
$0.176
25+
$0.134
50+
$0.127
100+
$0.120
More Pricing...
Min: 1 / Mult: 1
75ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
55T6756

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.190
25+
$1.140
50+
$0.565
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
75ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
65K2687

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$2.110
25+
$2.050
50+
$1.990
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
75ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
94C2409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
25+
$0.099
50+
$0.095
100+
$0.092
250+
$0.088
More Pricing...
Min: 1 / Mult: 1
75ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
95W5770

RoHS

Date/Lot Code

Each
10+
$0.068
25+
$0.049
100+
$0.041
500+
$0.029
1000+
$0.021
More Pricing...
Min: 10 / Mult: 10
75ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
38K5249

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
75ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97K5970

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.080
More Pricing...
Min: 10 / Mult: 10
75ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
65K3681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.682
25+
$0.682
50+
$0.682
100+
$0.682
More Pricing...
Min: 1 / Mult: 1
75ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
98K3920

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.571
25+
$0.441
100+
$0.397
500+
$0.323
More Pricing...
Min: 1 / Mult: 1
75ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
55T6609

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.320
25+
$0.287
50+
$0.260
100+
$0.171
More Pricing...
Min: 1 / Mult: 1
75ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
98K3281

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$1.710
25+
$1.470
50+
$1.370
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
75ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5509

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
75ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K3204

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.180
25+
$0.905
50+
$0.857
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
75ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
97K4923

RoHS

Date/Lot Code

Each
10+
$0.234
25+
$0.197
50+
$0.158
100+
$0.134
500+
$0.114
More Pricing...
Min: 10 / Mult: 10
75ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K8790

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$3.010
25+
$2.810
50+
$2.610
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
75ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
45X4747

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.046
50+
$0.031
Min: 10 / Mult: 10
75ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
55T6691

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$1.000
25+
$0.909
50+
$0.842
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
75ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
95W8020

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.030
100+
$0.028
500+
$0.025
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
75ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W7795

RoHS

Date/Lot Code

Each
1+
$0.028
Min: 10 / Mult: 10
75ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
76Y2729

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$3.880
25+
$3.610
50+
$3.460
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
34AH5148

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.490
25+
$1.150
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
75ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK