75kohm Through Hole Resistors:

43 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8688

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
75kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
84AH6132

RoHS

Date/Lot Code

Each
1+
$0.338
10+
$0.288
25+
$0.256
50+
$0.250
100+
$0.244
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
75kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
25AJ2401

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
Total:$0.21
Min: 10 / Mult: 10
75kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
40M7649

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$5.160
25+
$4.540
50+
$4.350
100+
$4.140
More Pricing...
Total:$7.53
Min: 1 / Mult: 1
75kohm
RS Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
350°C
-
38K5512

RoHS

Date/Lot Code

Each
1+
$0.187
10+
$0.159
25+
$0.116
50+
$0.084
100+
$0.063
More Pricing...
Total:$0.94
Min: 5 / Mult: 5
75kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5969

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
75kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
71M1096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
25+
$0.144
50+
$0.124
100+
$0.102
250+
$0.078
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
75kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
97K4922

RoHS

Date/Lot Code

Each
10+
$0.396
25+
$0.300
50+
$0.253
100+
$0.206
Total:$3.96
Min: 10 / Mult: 10
75kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K8742

RoHS

Date/Lot Code

Each
1+
$3.360
10+
$2.070
25+
$1.850
50+
$1.710
100+
$1.560
More Pricing...
Total:$3.36
Min: 1 / Mult: 1
75kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
38K5252

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
75kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
98K3919

RoHS

Date/Lot Code

Each
1+
$0.578
10+
$0.434
25+
$0.431
100+
$0.402
500+
$0.334
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
75kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
45X4750

RoHS

Date/Lot Code

Each
10+
$0.079
25+
$0.045
50+
$0.030
Total:$0.79
Min: 10 / Mult: 10
75kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5382

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
500+
$0.056
More Pricing...
Total:$1.86
Min: 10 / Mult: 10
75kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
31AC6884

RoHS

Date/Lot Code

Each
1+
$0.635
10+
$0.416
25+
$0.321
50+
$0.306
100+
$0.290
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
75kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
24AJ1464

RoHS

Date/Lot Code

Each
1+
$0.023
250+
$0.017
500+
$0.016
1000+
$0.014
5000+
$0.013
Total:$0.23
Min: 10 / Mult: 10
75kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
34R3894

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.480
25+
$1.360
50+
$1.230
100+
$1.100
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
75kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH5148

RoHS

Date/Lot Code

Each
10+
$0.049
25+
$0.044
50+
$0.041
100+
$0.039
500+
$0.036
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
75kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
88AH6916

RoHS

Date/Lot Code

Each
1+
$0.410
10+
$0.289
25+
$0.245
50+
$0.200
100+
$0.156
More Pricing...
Total:$2.05
Min: 5 / Mult: 5
75kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
33AK8831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.072
50+
$0.070
100+
$0.068
250+
$0.062
More Pricing...
Total:$0.80
Min: 10 / Mult: 10
75kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK9151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.176
25+
$0.134
50+
$0.127
100+
$0.120
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
75kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
49AK5176

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.035
25+
$0.026
50+
$0.025
100+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
75kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
29AC9874
Each
1+
$0.506
10+
$0.339
25+
$0.281
50+
$0.222
100+
$0.186
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
75kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
97AC6389

RoHS

Date/Lot Code

Each
1+
$1.090
Total:$1.09
Min: 1 / Mult: 1
75kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
74C0224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
25+
$0.196
50+
$0.158
100+
$0.118
250+
$0.093
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
75kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97AC4531

RoHS

Date/Lot Code

Each
1+
$1.060
Total:$1.06
Min: 1 / Mult: 1
75kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK