71.5ohm Through Hole Resistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.144 25+ $0.110 50+ $0.104 100+ $0.098 500+ $0.078 More Pricing... | 71.5ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.137 25+ $0.089 50+ $0.084 100+ $0.079 | 71.5ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
38C8553 | Each | 100+ $0.252 500+ $0.194 1000+ $0.177 | 71.5ohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.047 10000+ $0.045 25000+ $0.043 50000+ $0.041 | 71.5ohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.072 | 71.5ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $0.023 | 71.5ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||