0
0 Items$0.00

62ohm Through Hole Resistors :

35 Products Found
Find a huge range of 62ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay, Multicomp Pro, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8681

RoHS

Each
1+$0.190
50+$0.161
100+$0.118
500+$0.085
1000+$0.073
More Pricing...
62ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
96AC8471

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.165
62ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC0130

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.791
62ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC2515

RoHS

Date/Lot Code

Each
1+$1.030
62ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC3073

RoHS

Date/Lot Code

Each
1+$1.060
62ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC3074

RoHS

Date/Lot Code

Each
1+$1.170
62ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
25AJ2329

RoHS

Date/Lot Code

Each
1+$0.019
250+$0.015
500+$0.013
1000+$0.012
5000+$0.011
62ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
98K3277

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$4.010
10+$2.480
25+$2.070
50+$1.960
100+$1.850
More Pricing...
62ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5368

RoHS

Date/Lot Code

Each
10+$0.180
25+$0.131
50+$0.095
100+$0.071
500+$0.054
More Pricing...
62ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
98K3200

RoHS

Date/Lot Code

Each
1+$2.140
10+$1.380
25+$1.200
50+$1.190
100+$1.170
More Pricing...
62ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
97K5925

RoHS

Date/Lot Code

Each
10+$0.142
25+$0.108
50+$0.102
100+$0.096
500+$0.076
More Pricing...
62ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5498

RoHS

Date/Lot Code

Each
1+$0.189
10+$0.161
25+$0.117
50+$0.085
100+$0.064
More Pricing...
62ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5238

RoHS

Date/Lot Code

Each
1+$0.323
10+$0.275
25+$0.201
50+$0.146
100+$0.108
More Pricing...
62ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
45X4737

RoHS

Date/Lot Code

Each
10+$0.080
25+$0.045
50+$0.030
62ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W8008

RoHS

Date/Lot Code

Each
10+$0.034
25+$0.031
100+$0.030
500+$0.027
1000+$0.025
More Pricing...
62ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
84AH6127

RoHS

Date/Lot Code

Each
1+$0.385
10+$0.322
25+$0.285
50+$0.278
100+$0.271
More Pricing...
62ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
24AJ1390

RoHS

Date/Lot Code

Each
1+$0.021
250+$0.016
500+$0.015
1000+$0.013
5000+$0.012
62ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
33AK3270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
25+$0.231
50+$0.179
100+$0.127
250+$0.099
More Pricing...
62ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
46AM5570

RoHS

Date/Lot Code

Each
1+$1.350
10+$0.797
25+$0.658
100+$0.508
500+$0.415
More Pricing...
62ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5452

RoHS

Date/Lot Code

Each
1+$0.432
10+$0.336
25+$0.259
100+$0.151
500+$0.112
More Pricing...
62ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5511

RoHS

Date/Lot Code

Each
1+$0.596
10+$0.460
25+$0.354
100+$0.203
500+$0.151
More Pricing...
62ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
46AM5393

RoHS

Date/Lot Code

Each
1+$0.409
10+$0.300
25+$0.224
100+$0.125
500+$0.089
More Pricing...
62ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
94C5195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.038
62ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
65K3675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
62ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
53M5313

RoHS

Each
500+$0.189
1000+$0.161
2500+$0.145
62ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK