604ohm Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K8721

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.660
25+
$1.540
50+
$1.420
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
604ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3881

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.571
25+
$0.443
100+
$0.401
500+
$0.322
More Pricing...
Min: 1 / Mult: 1
604ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5920

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Min: 10 / Mult: 10
604ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
13AM5605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.029
50+
$0.028
100+
$0.026
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
604ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
58K9300

RoHS

Each
1+
$0.002
50+
$0.002
100+
$0.002
500+
$0.002
1000+
$0.002
More Pricing...
Min: 1 / Mult: 1
604ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
83F1492

Date/Lot Code

Each
100+
$0.140
500+
$0.118
Min: 100 / Mult: 100
604ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
84R1555

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.078
10000+
$0.068
20000+
$0.058
30000+
$0.048
Min: 5000 / Mult: 5000
604ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
12T9646

RoHS

Each
1000+
$0.038
5000+
$0.027
Min: 4000 / Mult: 2000
604ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-55°C
155°C
-
94C5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.047
Min: 5000 / Mult: 5000
604ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
69P0255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.209
Min: 1000 / Mult: 1000
604ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
84R1860

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.037
20000+
$0.031
30000+
$0.026
Min: 5000 / Mult: 5000
604ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83R8174

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.183
5000+
$0.173
10000+
$0.151
20000+
$0.134
30000+
$0.124
More Pricing...
Min: 1000 / Mult: 1000
604ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.058
Min: 5000 / Mult: 5000
604ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
83R8098

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.311
30000+
$0.290
More Pricing...
Min: 1000 / Mult: 1000
604ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
67P7980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.418
Min: 1000 / Mult: 1000
604ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
94C2150

RoHS

Each (Supplied on Cut Tape)
1+
$0.070
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
604ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
49AK6488

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
20000+
$0.011
Min: 10000 / Mult: 10000
604ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6487

RoHS

Each (Supplied on Cut Tape)
5000+
$0.023
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
604ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK