6.8ohm Through Hole Resistors :
89 Products FoundFind a huge range of 6.8ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn, TE Connectivity - Cgs & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $0.468 250+ $0.356 500+ $0.319 1000+ $0.288 5000+ $0.263 | 6.8ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $0.112 10+ $0.060 100+ $0.038 1000+ $0.021 | 6.8ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.124 25+ $0.105 50+ $0.098 100+ $0.091 500+ $0.075 More Pricing... | 6.8ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.310 10+ $0.878 25+ $0.691 50+ $0.661 100+ $0.630 More Pricing... | 6.8ohm | AC Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $0.608 10+ $0.442 25+ $0.396 50+ $0.350 100+ $0.302 More Pricing... | 6.8ohm | SQM Series | 5W | ± 5% | Radial Leaded | 350V | Wirewound | ± 400ppm/°C | Flame Proof | - | 12.5mm | 9mm | -55°C | 155°C | - | ||||||
Each | 1+ $0.044 | 6.8ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.900 10+ $1.820 25+ $1.490 50+ $1.430 100+ $1.370 More Pricing... | 6.8ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.258 25+ $0.121 50+ $0.114 100+ $0.107 250+ $0.093 | 6.8ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.210 10+ $0.163 25+ $0.124 50+ $0.093 100+ $0.069 More Pricing... | 6.8ohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.300 10+ $1.190 25+ $1.080 50+ $1.000 100+ $0.613 More Pricing... | 6.8ohm | MCPR Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $2.150 10+ $1.470 25+ $1.280 50+ $1.170 100+ $1.060 More Pricing... | 6.8ohm | SBC Series | 11W | ± 10% | Axial Leaded | - | Wirewound | ± 400ppm/°C | High Power | - | 50mm | 9mm | -55°C | 350°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.130 10+ $0.721 25+ $0.590 50+ $0.548 100+ $0.504 More Pricing... | 6.8ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.084 25+ $0.075 100+ $0.071 500+ $0.064 1000+ $0.056 More Pricing... | 6.8ohm | ROX Series | 1W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 1+ $0.632 | 6.8ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.458 10+ $0.396 25+ $0.355 50+ $0.322 100+ $0.211 More Pricing... | 6.8ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.670 10+ $1.140 25+ $0.896 50+ $0.857 100+ $0.817 More Pricing... | 6.8ohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 60ppm/°C | High Power | 8mm | 22.2mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.609 10+ $0.435 25+ $0.340 50+ $0.288 100+ $0.228 More Pricing... | 6.8ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.900 10+ $1.150 25+ $0.748 50+ $0.742 100+ $0.735 More Pricing... | 6.8ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.191 25+ $0.145 100+ $0.130 500+ $0.100 1000+ $0.081 More Pricing... | 6.8ohm | ROX Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | - | -55°C | 155°C | - | |||||
Each | 1+ $0.265 10+ $0.205 25+ $0.157 50+ $0.117 100+ $0.087 More Pricing... | 6.8ohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.170 10+ $0.737 25+ $0.574 50+ $0.512 100+ $0.448 More Pricing... | 6.8ohm | WA80 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.2mm | 14.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $2.540 10+ $1.740 25+ $1.390 50+ $1.330 100+ $1.270 More Pricing... | 6.8ohm | SBC Series | 17W | ± 5% | Axial Leaded | 10.8V | Wirewound | ± 400ppm/°C | High Power | - | 75mm | 9mm | -55°C | 350°C | - | ||||||
Each | 1+ $1.480 10+ $0.988 25+ $0.791 50+ $0.754 100+ $0.717 More Pricing... | 6.8ohm | SBC Series | 4W | ± 5% | Axial Leaded | 5.2V | Wirewound | ± 400ppm/°C | High Power | - | 20mm | 8mm | -55°C | 350°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.342 | 6.8ohm | SQP Series | 7W | ± 5% | Axial Leaded | 350V | Wirewound | ± 200ppm/°C | Flame Proof | - | 26mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $6.020 10+ $4.010 25+ $3.730 50+ $3.440 100+ $2.710 More Pricing... | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 350°C | - | ||||||