6.8kohm Through Hole Resistors:

113 Products Found
Find a huge range of 6.8kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, TE Connectivity - Cgs & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5069

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59K8309

RoHS

Each (Cut from Ammo Pack)
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
6.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
38K5376

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
More Pricing...
6.8kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2378

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
6.8kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6098

RoHS

Date/Lot Code

Each
1+
$0.227
250+
$0.172
500+
$0.154
1000+
$0.140
5000+
$0.127
6.8kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
38K5246

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.108
More Pricing...
6.8kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
14J8913

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.464
25+
$0.439
100+
$0.394
500+
$0.377
More Pricing...
6.8kohm
SQ Series
7W
± 5%
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
59K8685

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
6.8kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58T9704

RoHS

Date/Lot Code

Each
1+
$0.710
10+
$0.506
25+
$0.396
50+
$0.336
100+
$0.266
More Pricing...
6.8kohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
98K3275

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$5.340
10+
$3.410
25+
$2.810
50+
$2.710
100+
$2.610
More Pricing...
6.8kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
26M2872

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.000
25+
$0.873
50+
$0.791
100+
$0.721
More Pricing...
6.8kohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
95W5815

RoHS

Date/Lot Code

Each
10+
$0.348
25+
$0.321
100+
$0.269
500+
$0.227
1000+
$0.133
6.8kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
79AJ9205

RoHS

Date/Lot Code

Each
10+
$0.134
25+
$0.106
100+
$0.081
500+
$0.068
1000+
$0.062
More Pricing...
6.8kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
75AJ0624

RoHS

Date/Lot Code

Each
10+
$0.095
25+
$0.083
100+
$0.076
500+
$0.070
1000+
$0.050
More Pricing...
6.8kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
38K0432

RoHS

Date/Lot Code

Each
1+
$0.401
10+
$0.310
25+
$0.237
50+
$0.162
100+
$0.121
More Pricing...
6.8kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
24R6901

RoHS

Date/Lot Code

Each
1+
$0.118
10+
$0.101
25+
$0.073
50+
$0.053
100+
$0.040
More Pricing...
6.8kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
84AH8314

RoHS

Date/Lot Code

Each
1+
$0.268
10+
$0.175
25+
$0.133
50+
$0.126
100+
$0.119
More Pricing...
6.8kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
17AJ6159

RoHS

Date/Lot Code

Each
1+
$0.517
250+
$0.394
500+
$0.352
1000+
$0.319
5000+
$0.290
6.8kohm
-
10W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
34R4900

RoHS

Date/Lot Code

Each
10+
$0.227
25+
$0.174
100+
$0.156
500+
$0.121
1000+
$0.099
More Pricing...
6.8kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
96Y9387

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.493
25+
$0.404
50+
$0.356
100+
$0.307
More Pricing...
6.8kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
97K4986

RoHS

Date/Lot Code

Each
1+
$0.378
10+
$0.257
25+
$0.216
50+
$0.173
100+
$0.147
More Pricing...
6.8kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
74M3340

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.230
25+
$0.175
50+
$0.131
100+
$0.097
More Pricing...
6.8kohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
98K3314

RoHS

Date/Lot Code

Each
1+
$6.180
10+
$4.120
25+
$3.830
50+
$3.530
100+
$2.980
More Pricing...
6.8kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
97K5908

RoHS

Date/Lot Code

Each
10+
$0.112
25+
$0.096
50+
$0.094
100+
$0.092
500+
$0.079
More Pricing...
6.8kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
26M2864

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$1.780
25+
$1.460
50+
$1.400
100+
$1.330
More Pricing...
6.8kohm
SBC Series
17W
± 5%
Axial Leaded
340V
Wirewound
± 200ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
1-25 of 113 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK