6.34kohm Through Hole Resistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.000 10+ $1.670 25+ $1.550 50+ $1.430 100+ $1.290 More Pricing... | 6.34kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.144 25+ $0.110 50+ $0.104 100+ $0.098 500+ $0.078 More Pricing... | 6.34kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.066 25+ $0.052 50+ $0.049 100+ $0.047 500+ $0.044 More Pricing... | 6.34kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.042 10000+ $0.037 20000+ $0.031 30000+ $0.026 | 6.34kohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
03F8120 | Each | 100+ $0.179 500+ $0.177 | 6.34kohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.046 10000+ $0.043 25000+ $0.041 50000+ $0.039 | 6.34kohm | - | 600mW | - | - | 300V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.074 | 6.34kohm | MBA Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/K | General Purpose | 1.6mm | 3.6mm | -55°C | 155°C | - | ||||||
03F9770 | Each | 100+ $0.330 500+ $0.276 1000+ $0.235 2500+ $0.212 | 6.34kohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 10.8mm | -65°C | 175°C | MIL-R-10509 | |||||