6.2ohm Through Hole Resistors:

15 Products Found
Find a huge range of 6.2ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, Multicomp Pro & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1366

RoHS

Date/Lot Code

Each
1+
$0.035
250+
$0.027
500+
$0.024
1000+
$0.022
5000+
$0.020
6.2ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
95W8002

RoHS

Date/Lot Code

Each
1+
$0.045
6.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
97K5913

RoHS

Date/Lot Code

Each
10+
$0.185
25+
$0.140
50+
$0.129
100+
$0.117
500+
$0.087
More Pricing...
6.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
25AJ2478

RoHS

Date/Lot Code

Each
1+
$0.038
250+
$0.029
500+
$0.026
1000+
$0.023
5000+
$0.021
6.2ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84AH7625

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.172
25+
$0.148
50+
$0.123
100+
$0.099
More Pricing...
6.2ohm
MOSX Series
2W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
79AK1972

RoHS

Date/Lot Code

Each
10+
$0.158
25+
$0.121
100+
$0.108
500+
$0.086
1000+
$0.071
More Pricing...
6.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
79AK2105

RoHS

Date/Lot Code

Each
10+
$0.489
25+
$0.387
100+
$0.273
500+
$0.216
1000+
$0.199
More Pricing...
6.2ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
79AK2022

RoHS

Date/Lot Code

Each
10+
$0.305
25+
$0.228
100+
$0.128
500+
$0.092
1000+
$0.083
More Pricing...
6.2ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
79AK2064

RoHS

Date/Lot Code

Each
10+
$0.355
25+
$0.274
100+
$0.247
500+
$0.199
1000+
$0.163
More Pricing...
6.2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
79AK1934

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
100+
$0.101
500+
$0.080
1000+
$0.063
More Pricing...
6.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
97AC5359

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.814
6.2ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC4962

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
6.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
53M5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.089
6.2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
76AK3894

RoHS

Each
1+
$2.070
50000+
$2.000
100000+
$1.890
250000+
$1.740
6.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
82Y8222

RoHS

Each
Pricing is unavailable. Please contact customer services.
6.2ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
High Power
3.9mm
12mm
-55°C
200°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK