51.1ohm Through Hole Resistors:

14 Products Found
Find a huge range of 51.1ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, TE Connectivity - Holsworthy, TE Connectivity - Neohm & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3844

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.704
25+
$0.595
100+
$0.454
500+
$0.404
More Pricing...
51.1ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5872

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.108
50+
$0.102
100+
$0.096
500+
$0.079
More Pricing...
51.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8778

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$4.010
25+
$3.160
50+
$2.980
100+
$2.800
More Pricing...
51.1ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
34R3839

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.320
25+
$1.250
50+
$1.220
100+
$1.140
More Pricing...
51.1ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
41K8868

RoHS

Date/Lot Code

Each
1+
$5.640
10+
$5.410
25+
$5.050
50+
$4.820
100+
$4.590
More Pricing...
51.1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
-
94C5152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.068
50+
$0.064
100+
$0.060
250+
$0.052
51.1ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1482
Each
100+
$0.182
500+
$0.155
1000+
$0.149
51.1ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
64C1050
Each
100+
$11.760
250+
$11.200
500+
$10.410
51.1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
72C7993
Each
100+
$0.423
500+
$0.384
1000+
$0.351
51.1ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
90H9360
Each
100+
$2.810
500+
$2.350
1000+
$2.190
51.1ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
74C0219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.070
51.1ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
51.1ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
50C4535
Each
100+
$0.947
500+
$0.862
1000+
$0.761
2500+
$0.708
51.1ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
49AK6423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.023
51.1ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK