500ohm Through Hole Resistors :
56 Products FoundFind a huge range of 500ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, VPG Foil Resistors, Caddock, Ohmite & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.660 10+ $2.740 25+ $2.620 50+ $2.480 100+ $2.260 More Pricing... | 500ohm | RS Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 11.1mm | 2.39mm | - | -65°C | 250°C | - | ||||||
Each | 1+ $0.356 10+ $0.308 25+ $0.276 50+ $0.250 100+ $0.163 More Pricing... | 500ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
01C0907 | Each | 1+ $0.587 10+ $0.381 25+ $0.288 50+ $0.273 100+ $0.256 More Pricing... | 500ohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 100ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | |||||
Each | 1+ $1.210 10+ $1.170 25+ $1.070 50+ $0.991 100+ $0.918 More Pricing... | 500ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $5.080 10+ $4.030 25+ $3.880 50+ $3.620 100+ $3.350 More Pricing... | 500ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||
Each (Cut from Ammo Pack) | 1+ $1.100 | 500ohm | AC Series | 1W | ± 5% | Axial Leaded | 22V | Wirewound | +140, -80ppm/°C | High Power | 4.3mm | 11mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $9.790 10+ $6.570 25+ $6.180 50+ $5.560 100+ $5.310 More Pricing... | 500ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | ||||||
Each | 1+ $4.860 10+ $3.660 25+ $3.390 50+ $3.210 100+ $3.090 More Pricing... | 500ohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ $1.350 10+ $0.884 25+ $0.679 50+ $0.641 100+ $0.602 More Pricing... | 500ohm | CPF Series | 1W | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ $18.590 10+ $15.100 25+ $12.180 50+ $11.290 100+ $11.280 | 500ohm | UPW Series | 500mW | ± 0.1% | Axial Leaded | 400V | Wirewound | ± 5ppm/°C | Ultra Precision | 6.35mm | 12.7mm | - | -55°C | 145°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.350 10+ $1.070 25+ $0.982 50+ $0.898 100+ $0.805 More Pricing... | 500ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
Each | 1+ $5.720 10+ $4.390 25+ $4.090 50+ $3.890 100+ $3.750 More Pricing... | 500ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $1.490 25+ $1.350 50+ $1.280 100+ $1.210 More Pricing... | 500ohm | CW Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $3.590 10+ $2.520 25+ $2.400 50+ $2.280 100+ $1.880 More Pricing... | 500ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.230 25+ $0.991 50+ $0.927 100+ $0.863 More Pricing... | 500ohm | CMF Series | 1W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | ||||||
Each | 1+ $1.200 10+ $1.150 25+ $1.050 50+ $0.978 100+ $0.906 More Pricing... | 500ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.370 10+ $3.300 25+ $3.030 50+ $2.710 100+ $2.380 | 500ohm | CW Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $23.820 5+ $21.170 10+ $18.540 25+ $18.270 50+ $17.260 More Pricing... | 500ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | - | ||||||
VPG FOIL RESISTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $50.370 10+ $42.850 25+ $41.050 50+ $39.550 | 500ohm | Z201 Series | 600mW | ± 0.005% | Radial Leaded | 300V | Metal Foil | ± 0.8ppm/°C | Ultra Precision | - | 7.62mm | 2.67mm | - | - | - | |||||
Each | 1+ $33.350 5+ $29.000 10+ $24.650 25+ $22.310 50+ $20.730 More Pricing... | 500ohm | S102K Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | - | ||||||
Each | 1+ $45.180 5+ $39.440 10+ $33.700 25+ $30.600 50+ $28.660 More Pricing... | 500ohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 6.35mm | 3.18mm | -55°C | 125°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $5.100 10+ $4.050 25+ $3.900 50+ $3.640 100+ $3.370 More Pricing... | 500ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||
42AM5708 RoHS | MULTICOMP PRO | Each | 1+ $1.220 | 500ohm | - | 20W | ± 5% | Radial Leaded | 750V | Wirewound | ± 350ppm/°C | High Power | - | 45mm | 20mm | -55°C | 155°C | - | ||||
Each | 1+ $0.538 10+ $0.359 25+ $0.299 50+ $0.235 100+ $0.197 More Pricing... | 500ohm | CMF Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | - | -65°C | 175°C | - | ||||||
16AM6991 | Each | 1+ $1.630 10+ $1.100 25+ $0.864 50+ $0.826 100+ $0.787 More Pricing... | 500ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | MIL-R-10509 | |||||