5.6ohm Through Hole Resistors :
54 Products FoundFind a huge range of 5.6ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.640 10+ $1.580 25+ $1.450 50+ $1.340 100+ $1.240 More Pricing... | 5.6ohm | MCPR Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | ||||||
Each | 1+ $0.112 10+ $0.060 100+ $0.038 1000+ $0.021 | 5.6ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.720 25+ $1.610 50+ $1.470 100+ $1.410 250+ $1.320 More Pricing... | 5.6ohm | MCPR Series | 20W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 60mm | 14.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.258 25+ $0.121 50+ $0.114 100+ $0.107 250+ $0.093 | 5.6ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $5.680 10+ $3.510 25+ $3.330 50+ $3.150 100+ $2.970 More Pricing... | 5.6ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.240 25+ $0.201 50+ $0.161 100+ $0.137 500+ $0.116 More Pricing... | 5.6ohm | MFP Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.123 25+ $0.090 50+ $0.065 100+ $0.049 500+ $0.037 More Pricing... | 5.6ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.945 10+ $0.583 25+ $0.478 50+ $0.414 100+ $0.350 More Pricing... | 5.6ohm | WA80 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.2mm | 14.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.600 10+ $1.090 25+ $0.857 50+ $0.803 100+ $0.686 More Pricing... | 5.6ohm | SBC Series | 7W | ± 10% | Axial Leaded | - | Wirewound | ± 400ppm/°C | High Power | - | 38mm | 8mm | -55°C | 350°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.182 25+ $0.138 100+ $0.124 500+ $0.098 1000+ $0.073 More Pricing... | 5.6ohm | ROX Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.910 10+ $1.830 25+ $1.500 50+ $1.440 100+ $1.380 More Pricing... | 5.6ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
Each | 10+ $0.154 25+ $0.117 50+ $0.111 100+ $0.105 500+ $0.082 More Pricing... | 5.6ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.130 10+ $0.976 25+ $0.884 50+ $0.792 100+ $0.700 More Pricing... | 5.6ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.044 | 5.6ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.539 10+ $0.367 25+ $0.308 50+ $0.247 100+ $0.209 More Pricing... | 5.6ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.038 250+ $0.029 500+ $0.026 1000+ $0.024 5000+ $0.021 | 5.6ohm | - | 250mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
TE CONNECTIVITY - CGS | Each | 1+ $8.450 10+ $7.340 25+ $7.110 50+ $6.640 100+ $6.200 More Pricing... | 5.6ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 100ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | |||||
Each | 1+ $0.612 10+ $0.406 25+ $0.313 50+ $0.298 100+ $0.282 More Pricing... | 5.6ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/K | High Power | 5.2mm | 19.5mm | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.227 250+ $0.172 500+ $0.154 1000+ $0.140 5000+ $0.127 | 5.6ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.036 250+ $0.027 500+ $0.024 1000+ $0.022 5000+ $0.020 | 5.6ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ $4.520 10+ $2.810 25+ $2.710 50+ $2.610 100+ $2.140 More Pricing... | 5.6ohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 50ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.799 10+ $0.514 25+ $0.405 50+ $0.345 100+ $0.284 More Pricing... | 5.6ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 200ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.278 10+ $0.175 25+ $0.133 50+ $0.126 100+ $0.119 More Pricing... | 5.6ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | ||||||
46AM5507 RoHS | Each | 1+ $0.306 10+ $0.274 25+ $0.242 100+ $0.225 500+ $0.207 More Pricing... | 5.6ohm | FWFU Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 6.5mm | 17.5mm | - | -55°C | 155°C | - | |||||
79AK1929 RoHS | TE CONNECTIVITY - NEOHM | Each | 10+ $0.147 25+ $0.112 100+ $0.100 500+ $0.079 1000+ $0.065 More Pricing... | 5.6ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||