5.49kohm Through Hole Resistors :
9 Products FoundFind a huge range of 5.49kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, TE Connectivity - Holsworthy & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ $3.580 10+ $2.270 25+ $1.900 50+ $1.830 100+ $1.750 More Pricing... | 5.49kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
Each | 10+ $0.142 25+ $0.108 50+ $0.102 100+ $0.096 500+ $0.076 More Pricing... | 5.49kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
73C6368 | Each | 100+ $0.565 500+ $0.514 1000+ $0.454 2500+ $0.422 | 5.49kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
83F1484 | Each | 100+ $0.323 500+ $0.319 1000+ $0.267 | 5.49kohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.074 | 5.49kohm | MBA Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/K | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.031 10000+ $0.029 15000+ $0.027 25000+ $0.024 50000+ $0.022 | 5.49kohm | - | 400mW | - | - | 250V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.070 | 5.49kohm | MBB Series | 600mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | - | - | - | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each | 1+ $2.310 10+ $1.620 25+ $1.370 50+ $1.260 100+ $1.150 More Pricing... | 5.49kohm | HOLCO Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Ultra Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $0.023 | 5.49kohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||