48.7kohm Through Hole Resistors :
8 Products FoundFind a huge range of 48.7kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, TE Connectivity - Neohm & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.580 10+ $2.270 25+ $1.910 50+ $1.750 100+ $1.580 More Pricing... | 48.7kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | ||||||
Each | 1+ $0.876 10+ $0.578 25+ $0.449 100+ $0.356 500+ $0.303 More Pricing... | 48.7kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
Each | 10+ $0.142 25+ $0.113 50+ $0.107 100+ $0.101 500+ $0.081 More Pricing... | 48.7kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.046 10000+ $0.043 25000+ $0.041 50000+ $0.039 | 48.7kohm | - | 600mW | - | - | 300V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each | 1+ $3.380 | 48.7kohm | CMF Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.65mm | 3.81mm | -55°C | 175°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.042 10000+ $0.037 20000+ $0.031 30000+ $0.026 | 48.7kohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.047 10000+ $0.045 25000+ $0.043 50000+ $0.041 | 48.7kohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $0.023 | 48.7kohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||