44.2kohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5825

RoHS

Date/Lot Code

Each
10+
$0.34
25+
$0.23
50+
$0.20
100+
$0.16
Total:$3.45
Min: 10 / Mult: 10
44.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8680

RoHS

Date/Lot Code

Each
1+
$2.01
10+
$1.68
25+
$1.56
50+
$1.44
100+
$1.29
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
44.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
83F1465
Each
100+
$0.16
Total:$15.80
Min: 100 / Mult: 100
44.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 200ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C5119

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.04
10000+
$0.04
20000+
$0.03
30000+
$0.03
Total:$210.00
Min: 5000 / Mult: 5000
44.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C2088

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.05
10000+
$0.04
25000+
$0.04
50000+
$0.04
Total:$230.00
Min: 5000 / Mult: 5000
44.2kohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
94C3553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.07
Total:$370.00
Min: 5000 / Mult: 5000
44.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
49AK6372

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.02
20000+
$0.01
Total:$160.00
Min: 10000 / Mult: 10000
44.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6371

RoHS

Each (Supplied on Cut Tape)
5000+
$0.02
Total:$230.00
Min: 10000 / Mult: 10000
Total:$230.00
Min: 10000 / Mult: 10000
44.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK