43ohm Through Hole Resistors:

31 Products Found
Find a huge range of 43ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5347

RoHS

Date/Lot Code

Each
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
500+
$0.054
More Pricing...
43ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2325

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
43ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5217

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.108
More Pricing...
43ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5477

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
43ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K3185

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.290
25+
$0.960
50+
$0.931
100+
$0.901
More Pricing...
43ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
97K5819

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.108
50+
$0.102
100+
$0.096
500+
$0.076
More Pricing...
43ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45X4717

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.045
50+
$0.030
43ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1386

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
43ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
42AM5741

RoHS

Date/Lot Code

Each
1+
$0.146
43ohm
-
5W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
High Power
-
25mm
13mm
-55°C
155°C
-
46AM5563

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.797
25+
$0.658
100+
$0.508
500+
$0.415
More Pricing...
43ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5386

RoHS

Date/Lot Code

Each
1+
$0.409
10+
$0.300
25+
$0.224
100+
$0.125
500+
$0.089
More Pricing...
43ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5445

RoHS

Date/Lot Code

Each
1+
$0.432
10+
$0.336
25+
$0.259
100+
$0.151
500+
$0.112
More Pricing...
43ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5612

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$0.916
25+
$0.757
100+
$0.580
500+
$0.473
More Pricing...
43ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5504

RoHS

Date/Lot Code

Each
1+
$0.596
10+
$0.460
25+
$0.354
100+
$0.203
500+
$0.151
More Pricing...
43ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
97AC3071

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.610
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
43ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC0725

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
43ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC2792

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.731
43ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC3065

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.480
25+
$1.060
50+
$1.030
100+
$1.000
More Pricing...
43ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
53M5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.093
43ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3854

RoHS

Each
5000+
$0.064
10000+
$0.063
43ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
16R2153

RoHS

Each
250+
$1.660
500+
$1.370
1000+
$0.981
5000+
$0.663
43ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
64mm
14.5mm
-
-
-
01H0053

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.287
5000+
$0.281
10000+
$0.260
20000+
$0.242
30000+
$0.225
More Pricing...
43ohm
AC Series
1W
± 5%
Axial Leaded
7V
Wirewound
+140, -80ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
01H0199

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.426
5000+
$0.416
10000+
$0.385
20000+
$0.358
30000+
$0.334
More Pricing...
43ohm
AC Series
5W
± 5%
Axial Leaded
15V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
16R2045

RoHS

Each
100+
$1.190
500+
$0.656
1000+
$0.567
5000+
$0.435
43ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
94C3796

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.210
5000+
$0.198
10000+
$0.173
20000+
$0.154
30000+
$0.142
More Pricing...
43ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
-
-
-
-
-55°C
155°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK