400ohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M9499

RoHS

Each
1+
$1.200
10+
$1.160
25+
$1.060
50+
$0.986
100+
$0.914
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
400ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
65K3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.730
25+
$1.490
50+
$1.360
100+
$1.230
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
400ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
65K3661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.320
25+
$3.120
50+
$2.860
100+
$2.590
More Pricing...
Total:$3.53
Min: 1 / Mult: 1
400ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
-
41K9253

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$2.660
25+
$2.560
50+
$2.460
100+
$2.030
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
400ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-65°C
250°C
MIL-PRF-26
52P2084

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$3.210
25+
$3.090
50+
$2.960
100+
$2.330
More Pricing...
Total:$5.24
Min: 1 / Mult: 1
400ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
64K8309

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$1.870
25+
$1.650
50+
$1.590
100+
$1.520
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
400ohm
20 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
64K9129

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
400ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
-
65K3546

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.800
Total:$400.00
Min: 500 / Mult: 500
400ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
83F4686
Each
100+
$2.400
500+
$2.170
1000+
$1.890
2500+
$1.690
Total:$240.00
Min: 100 / Mult: 100
400ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
08J4912
Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.070
2000+
$0.972
4000+
$0.873
6000+
$0.842
More Pricing...
Total:$560.00
Min: 500 / Mult: 500
400ohm
CW Series
6.5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
49AK7321

RoHS

Each (Supplied on Cut Tape)
2500+
$0.022
Total:$110.00
Min: 5000 / Mult: 5000
Total:$110.00
Min: 5000 / Mult: 5000
400ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7322

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
10000+
$0.015
20000+
$0.011
Total:$95.00
Min: 5000 / Mult: 5000
400ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK