40.2ohm Through Hole Resistors:

10 Products Found
Find a huge range of 40.2ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W7955

RoHS

Date/Lot Code

Each
10+
$0.049
25+
$0.044
100+
$0.041
500+
$0.038
1000+
$0.030
More Pricing...
40.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
98K3797

RoHS

Date/Lot Code

Each
1+
$0.522
10+
$0.451
25+
$0.416
100+
$0.391
500+
$0.358
More Pricing...
40.2ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
58K9217

RoHS

Each
5000+
$0.064
10000+
$0.063
40.2ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5807

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.108
50+
$0.102
100+
$0.096
500+
$0.076
More Pricing...
40.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.038
40.2ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C2074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.072
40.2ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
83F1457
Each
100+
$0.206
500+
$0.172
1000+
$0.147
2500+
$0.132
40.2ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C3538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
40.2ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
68P7795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.240
40.2ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
49AK6347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.023
40.2ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK