0
0 Items$0.00

4.3ohm Through Hole Resistors :

20 Products Found
Find a huge range of 4.3ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay, Multicomp Pro & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
94C2372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.117
100+$0.104
250+$0.090
500+$0.080
More Pricing...
4.3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
96AC9574

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.160
4.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
95W7953

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.231
4.3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
25AJ2474

RoHS

Each
10+$0.208
250+$0.090
500+$0.072
1000+$0.053
5000+$0.041
4.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6243

RoHS

Each
10+$0.162
25+$0.123
50+$0.117
100+$0.110
500+$0.086
More Pricing...
4.3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
24AJ1362

RoHS

Each
10+$0.172
250+$0.091
500+$0.075
1000+$0.059
5000+$0.041
4.3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5610

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.873
10+$0.772
25+$0.652
50+$0.592
100+$0.551
More Pricing...
4.3ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM3033

RoHS

Each
1+$13.250
25+$10.190
100+$10.030
250+$9.790
500+$9.510
More Pricing...
4.3ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
46AM5561

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$1.450
10+$0.941
25+$0.757
50+$0.693
100+$0.629
More Pricing...
4.3ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5443

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.364
10+$0.238
25+$0.182
100+$0.164
500+$0.128
More Pricing...
4.3ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5384

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.280
10+$0.180
25+$0.137
50+$0.130
100+$0.123
More Pricing...
4.3ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5502

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.468
10+$0.308
25+$0.236
100+$0.213
500+$0.170
More Pricing...
4.3ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
16R1826

RoHS

Each
300+$0.663
500+$0.476
1000+$0.425
5000+$0.374
4.3ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
68Y6928
Each
Pricing is unavailable. Please contact customer services.
4.3ohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 100ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
76AK3790

RoHS

Each
5000+$0.063
50000+$0.059
100000+$0.058
250000+$0.057
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
76AK3723

RoHS

Each
5000+$0.059
50000+$0.055
100000+$0.054
250000+$0.053
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK4038

RoHS

Each
5000+$0.149
50000+$0.142
100000+$0.139
250000+$0.136
4.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK4119

RoHS

Each
5000+$0.165
50000+$0.159
100000+$0.156
250000+$0.153
4.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
76AK3957

RoHS

Each
5000+$0.060
50000+$0.059
100000+$0.058
250000+$0.056
4.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
76AK3878

RoHS

Each
5000+$1.320
50000+$1.290
100000+$1.270
250000+$1.240
4.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK