0
0 Items$0.00

390ohm Through Hole Resistors :

122 Products Found
Find a huge range of 390ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K5049

RoHS

Each
1+$0.101
10+$0.040
25+$0.032
50+$0.024
100+$0.019
More Pricing...
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3851

RoHS

Each
1+$0.133
10+$0.058
25+$0.046
50+$0.034
100+$0.026
More Pricing...
390ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
06AK9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.350
25+$5.070
100+$4.270
250+$3.770
500+$3.680
More Pricing...
390ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K5343

RoHS

Date/Lot Code

Each
1+$0.131
10+$0.057
25+$0.046
50+$0.034
100+$0.026
More Pricing...
390ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K4974

RoHS

Each
1+$0.149
10+$0.065
25+$0.052
50+$0.038
100+$0.030
More Pricing...
390ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
94C2369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.127
100+$0.113
250+$0.097
500+$0.087
More Pricing...
390ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0297

RoHS

Date/Lot Code

Each
5+$0.146
10+$0.064
25+$0.051
50+$0.038
100+$0.029
More Pricing...
390ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
97K4889

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.335
20+$0.229
30+$0.191
50+$0.154
100+$0.131
More Pricing...
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
78R4907

RoHS

Each
1+$0.318
10+$0.169
25+$0.140
50+$0.102
100+$0.070
More Pricing...
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
95W7946

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.087
10+$0.037
25+$0.033
50+$0.032
100+$0.031
More Pricing...
390ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
53AH7279

RoHS

TE CONNECTIVITY - CGS
Each
1+$9.920
25+$8.180
100+$7.560
250+$7.320
500+$7.070
More Pricing...
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
58K5118

RoHS

Each (Cut from Ammo Pack)
1+$0.032
10+$0.019
100+$0.017
1000+$0.014
390ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
49AK5404

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
390ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.031
100+$0.027
250+$0.021
500+$0.019
More Pricing...
390ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5260

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.038
25+$0.029
50+$0.028
100+$0.026
More Pricing...
390ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4983

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
390ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
33AK3490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.226
25+$0.124
100+$0.099
250+$0.086
500+$0.077
More Pricing...
390ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
92AM0176

RoHS

Each
1+$0.716
10+$0.471
25+$0.363
50+$0.342
100+$0.320
More Pricing...
390ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
13AM5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
25+$0.064
100+$0.057
250+$0.049
500+$0.044
More Pricing...
390ohm
FMP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Power, Flame Proof
2.4mm
6.3mm
-
-55°C
155°C
-
78R4817

RoHS

Date/Lot Code

Each
1+$0.444
4000+$0.298
6000+$0.247
10000+$0.195
20000+$0.163
More Pricing...
390ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
33AH6195

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
58K3769

RoHS

Each
1+$0.206
10+$0.089
25+$0.071
50+$0.053
100+$0.040
More Pricing...
390ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
78R4748

RoHS

Each
1+$0.320
10+$0.188
25+$0.157
50+$0.127
100+$0.102
More Pricing...
390ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
97AC2809

RoHS

Date/Lot Code

Each
1+$2.450
10+$1.700
25+$1.360
50+$1.300
100+$1.240
More Pricing...
390ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC1268

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.190
10+$0.120
25+$0.090
50+$0.083
100+$0.073
More Pricing...
390ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
1-25 of 122 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK